The ST62T60BM6 is an 8-bit SPI microcontroller from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The device features 13 programmable I/Os and 2 timers/counters. It is available in a 40-piece bulk package with a SOP-20 plastic package type. The microcontroller has 3884 bytes of EPROM memory and 128 bytes of RAM.
Stmicroelectronics ST62T60BM6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T60BM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
