8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SO-20
Stmicroelectronics ST62T63BM6 technical specifications.
| Package/Case | SO |
| Frequency | 8MHz |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST62T63BM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.