8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST62T65CM3 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.