8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100
Stmicroelectronics ST62T80BQ6 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 7948B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Package Quantity | 66 |
| Packaging | Tray |
| RAM Size | 320B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.