
The ST662ABD is a surface mount, adjustable DC/DC controller from STmicroelectronics. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. This lead-free device is RoHS compliant and suitable for use in applications requiring a maximum output current of 30mA and output power of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST662ABD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST662ABD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST662ABD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
