
Surface mount DC-DC converter, 12V output, 30mA max current, 72% efficiency. Operates from 4.5V to 5.5V input, delivering a fixed 12V output. Features a charge pump topology and a single positive output. Packaged in SO, 5mm length, 4mm width, 1.25mm height, on tape and reel. RoHS compliant, operating temperature range of -40°C to 85°C.
Stmicroelectronics ST662ABD-TR technical specifications.
| Package/Case | SO |
| Efficiency | 72% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
