
The ST662ACD is a surface mount DC/DC controller with an adjustable output voltage of 12.6V and an output current of 30mA. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a SO-8 package and is available in quantities of 2000. It is lead free and suitable for use in high-frequency applications up to 400GHz.
Sign in to ask questions about the Stmicroelectronics ST662ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST662ACD technical specifications.
| Package/Case | SO |
| Frequency | 400GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST662ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
