
The ST662ACN is a DC/DC controller in a PDIP package, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. The nominal supply current is 50mA, with an output current of 30mA. The output voltage is adjustable and the number of outputs is one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST662ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST662ACN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST662ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
