
The ST6G3238ETBR is a bidirectional translator IC with a data rate of 52Mbps. It is available in a TFBGA package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a 2-channel device with a propagation delay of 8.1ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST6G3238ETBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Data Rate | 52Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST6G3238ETBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
