
Level translator for SD, SDIO, mini SD, micro SD cards with internal I/O supply and 15kV ESD protection
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 120Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | Voltage, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
