
The ST70134 is a 12-bit serial ADC with a sampling rate of 8832KS/s, operating on a 3.3V supply voltage. It is packaged in a TQFP package and is designed to operate within a temperature range of -40°C to 80°C. This device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics ST70134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST70134 technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8832KS/s |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST70134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.