The ST70134A is a specialized IC with 64 terminals and a quad terminal position. It has a JEDEC package code of S-PQFP-G64 and measures 10mm in width and length. The device operates over a temperature range of -40 to 80°C and has a nominal supply voltage of 3V. It is manufactured by STmicroelectronics and is categorized as a telecom IC.
Stmicroelectronics ST70134A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.