
85mA LDO linear voltage regulator with a fixed 2.5V output. Features a high 24V maximum input voltage and a low 500mV dropout voltage. Operates from 3V to 24V input, delivering up to 85mA output current. Housed in a SOT-23 surface mount package, this RoHS compliant component offers a 57dB PSRR and a quiescent current of 5.5µA. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST715M25R technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 85mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 5.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
