
The ST715M33R is a single-output linear voltage regulator from Stmicroelectronics. It operates from a minimum input voltage of 3.8V and a maximum input voltage of 24V, with a fixed output voltage of 3.3V. The device can supply a maximum output current of 85mA and has a maximum power dissipation of 1W. The ST715M33R is available in a SOT-23-5 package and is suitable for surface mount applications. It has a maximum operating temperature range of 125°C and a minimum operating temperature range of -40°C. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST715M33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST715M33R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Max Supply Current | 6.5uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 85mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 5.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST715M33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
