
Adjustable positive linear voltage regulator with 85mA output current and 500mV dropout voltage. Features a wide input voltage range from 2.5V to 24V, with a maximum output voltage of 23V. Operates across a temperature range of -40°C to 125°C and offers a low quiescent current of 5.5uA. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST715MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST715MR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Voltage | 23V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1W |
| Max Supply Current | 6.5uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 85mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 5.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST715MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
