8-bit microcontroller, MROM, operating at up to 8MHz, featuring 8192 words of ROM and 256 bytes of RAM. This industrial-grade component offers 22 I/O lines, PWM channels, and an integrated ADC. It operates within a supply voltage range of 3.5V to 5.5V, with a nominal voltage of 5V, and functions across an industrial temperature range of -40°C to 85°C. Packaged in a 28-terminal SOIC (R-PDSO-G28) with a 0.300-inch body width.
Stmicroelectronics ST72251G2M6/XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72251G2M6/XXX to view detailed technical specifications.
No datasheet is available for this part.