8-bit microcontroller featuring MROM, operating at up to 8MHz with a maximum clock frequency of 24MHz. This device offers 4096 words of ROM and 256 bytes of RAM, with 19 I/O lines. It includes PWM channels, an ADC, and DMA channels, operating within a commercial temperature range of 0°C to 70°C. Packaged in a 32-terminal PDIP with a 0.400-inch width, it supports a nominal supply voltage of 5V, ranging from 4V to 5.5V.
Stmicroelectronics ST72633K1B1/XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72633K1B1/XXX to view detailed technical specifications.
No datasheet is available for this part.