
8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator. Supports SPI and SCI interfaces, with 32 programmable I/Os and 2 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in TQFP for surface mounting, with a voltage range of 3.2V to 5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72C124J2T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72C124J2T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C124J2T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
