The ST72C215G2M5 is an 8-bit SPI microcontroller from Stmicroelectronics. It features 8KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -10°C to 85°C and has a maximum power dissipation of 500mW. It is available in a SOIC-28 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72C215G2M5 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |