
The ST72C254G2M3 is an 8-bit microcontroller from Stmicroelectronics, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 500mW. The device is packaged in a SOIC-28 package and is suitable for surface mount applications. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The microcontroller is RoHS compliant and is available in a 28-pin package.
Sign in to ask questions about the Stmicroelectronics ST72C254G2M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72C254G2M3 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C254G2M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
