
8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 16MHz with an internal oscillator, supporting I2C and SPI interfaces. Includes two 16-bit timers, 22 I/O pins, and peripherals like POR, PWM, WDT, and LVD. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST72C254G2M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72C254G2M6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C254G2M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
