This 8-bit microcontroller features 8KB of FLASH memory and 256B of RAM, with a maximum operating frequency of 16MHz. It is packaged in a SO package and is suitable for operation over a temperature range of -40°C to 85°C. The device supports I2C and SPI interfaces and has 22 programmable I/O pins and 2 timers/counters. It is available in rail/Tube packaging and is not radiation hardened.
Stmicroelectronics ST72C254G2M6E technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.