
8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with SPI and SCI interfaces. Includes 8 ADC channels, 32 programmable I/O pins, and 2 timers/counters. Packaged in a through-hole PDIP with a voltage range of 3.2V to 5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72C334J2B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Height | 4.57mm |
| Interface | SPI, SCI |
| Length | 37.08mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Width | 14.48mm |
| RoHS | Not CompliantNo |