8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes SPI and SCI interfaces, 32 I/Os, and 2 timers/counters. Packaged in TQFP for surface mounting, with a supply voltage range of 3.2V to 5V. Supports internal oscillator, POR, PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72C334J2T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72C334J2T6 technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C334J2T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
