
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes SPI and SCI interfaces, two 16-bit timers, and 32 programmable I/O pins. Packaged in TQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Supports a supply voltage range of 3.2V to 5V.
Stmicroelectronics ST72C334J4T6 technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C334J4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
