The ST72C334J4T6TR is an 8-bit microcontroller with 16KB of FLASH memory and 512B of RAM. It features a maximum operating frequency of 8MHz and supports SPI and SCI interfaces. The device has 32 programmable I/O pins and 2 timers. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The ST72C334J4T6TR is packaged in a TQFP package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72C334J4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |