The ST72C334N2B6 is an 8KB FLASH microcontroller with SPI and SCI interfaces, operating at frequencies up to 8MHz. It features 44 programmable I/O lines and is available in a 9-pin SDIP package. The device is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 3.2V. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72C334N2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Number of Programmable I/O | 44 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 384B |
| RoHS Compliant | No |
| RoHS | Not Compliant |