The ST72C334N4T6TR is an 8-bit microcontroller with 16KB of FLASH memory and 44 programmable I/O pins. It features two timers/counters and supports SPI and SCI interfaces. The device operates over a temperature range of -40°C to 85°C and dissipates a maximum of 500mW. It is available in a TQFP package and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72C334N4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |