
8-bit microcontroller featuring 4KB FLASH memory, 256B RAM, and an 8MHz operating frequency. Includes an ADC, three 16-bit timers, and I2C, SPI, and SCI interfaces. Offers 22 programmable I/O pins and peripherals such as POR, PWM, WDT, LVD, and I2C. Operates from 2.7V to 5.5V supply voltage, with a maximum power dissipation of 500mW. Packaged in a 28-pin SO surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F260G1M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F260G1M6 technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F260G1M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
