
IC MCU 8BIT 4KB FLASH 32SDIP
Sign in to ask questions about the Stmicroelectronics ST72F262G1B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G1B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G1B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.