
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8-bit data bus. Offers I2C, SPI, and SCI interfaces, along with 22 programmable I/Os. Includes 3 timers/counters, POR, PWM, WDT, LVD peripherals, and an internal oscillator. Packaged in SO for surface mounting, operating from 2.7V to 5.5V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics ST72F262G1M6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G1M6TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G1M6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
