
8-bit microcontroller featuring 8KB FLASH memory, 256B RAM, and an 8MHz internal oscillator. Offers 22 programmable I/Os, three timers/counters, and integrated I2C, SPI, and SCI interfaces. Operates within a 2.7V to 5.5V supply range and supports a temperature range of -40°C to 85°C. Packaged in a 16-pin SDIP for through-hole mounting, this RoHS compliant component includes peripherals like POR, PWM, WDT, LVD, and I2C.
Sign in to ask questions about the Stmicroelectronics ST72F262G2B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G2B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G2B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
