
8-bit microcontroller featuring 8KB FLASH memory, 256B RAM, and an 8MHz internal oscillator. Offers 22 programmable I/O pins, three timers/counters, and integrated I2C, SPI, and SCI interfaces. Operates from 2.7V to 5.5V supply, with a maximum power dissipation of 500mW, and a temperature range of -40°C to 85°C. Includes peripherals such as POR, PWM, WDT, LVD, and I2C. Packaged in a 16-pin SDIP for through-hole mounting, this RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics ST72F262G2B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F262G2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G2B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
