
Stmicroelectronics ST72F264G1B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
