8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8us access time. Includes I2C, SPI, and SCI interfaces, along with two 16-bit timers and a third timer/counter. Offers 22 programmable I/O pins, POR, PWM, WDT, and LVD peripherals. Packaged in SO for surface mounting, with a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F264G1M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F264G1M6 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G1M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
