8-bit Flash Microcontroller with 8KB memory and 256B RAM, operating at up to 8MHz. Features I2C, SPI, and SCI interfaces, 22 programmable I/Os, and 3 timers/counters. Housed in a 32-pin PDIP package for through-hole mounting, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component supports supply voltages from 2.7V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST72F264G2B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F264G2B6 technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G2B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.