
The ST72F264G2H6 is an 8-bit microcontroller from Stmicroelectronics. It features 8KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount LFBGA package. It supports I2C, SPI, and SCI interfaces with a maximum frequency of 8MHz. The microcontroller has 22 programmable I/Os and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F264G2H6 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 429 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| RoHS | Compliant |
