8-bit microcontroller featuring an 8KB FLASH memory and 256B RAM. Operates at up to 8MHz with an internal oscillator, supporting I2C, SPI, and SCI interfaces. Includes 22 programmable I/O pins and three timers/counters. Packaged in a lead-free SO surface mount case, it operates from 2.7V to 5.5V with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C. Peripherals include POR, PWM, WDT, LVD, and I2C.
Sign in to ask questions about the Stmicroelectronics ST72F264G2M6/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F264G2M6/TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F264G2M6/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
