
8-bit microcontroller featuring 48KB FLASH memory and 1.5KB RAM. Operates at an 8MHz frequency with an internal oscillator. Offers I2C, SPI, and SCI interfaces, along with 48 programmable I/Os. Includes 2 timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, with an operating voltage range of 3.8V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F321AR7T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.