
8-bit Microcontroller (MCU) featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8us access time. Supports I2C, SPI, and SCI interfaces, with 48 programmable I/Os. Includes 2 timers/counters and peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, with an operating voltage range of 3.8V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ST72F321BAR9T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BAR9T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321BAR9T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
