8-bit FLASH microcontroller featuring an 8MHz clock speed and 60KB of FLASH memory. This LQFP-packaged device offers 48 programmable I/Os, supporting I2C, SPI, and SCI interfaces. It operates with a supply voltage range of 3.8V to 5.5V and includes peripherals like POR, PWM, WDT, and LVD. Designed for surface mounting, this microcontroller has a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F321BAR9TAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BAR9TAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F321BAR9TAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.