8-bit microcontroller featuring 32KB FLASH memory, 1KB RAM, and an 8MHz internal oscillator. This MCU offers 32 programmable I/O pins, an 8us access time, and supports I2C, SPI, and SCI interfaces. It includes peripherals such as POR, PWM, WDT, and LVD, with two timers/counters. Operating from 3.6V to 5.5V, this surface mount LQFP package component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics ST72F321BJ6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BJ6T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321BJ6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
