
The ST72F321BJ6T6TR is a 32-bit microcontroller from Stmicroelectronics with 32KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is available in an LQFP package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The microcontroller features 32 I/Os and 3 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low voltage detector.
Stmicroelectronics ST72F321BJ6T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | ST7 |
| RoHS | Compliant |
No datasheet is available for this part.
