
8-bit microcontroller featuring an 8MHz internal oscillator, 48KB FLASH memory, and 1.5KB RAM. This surface mount LQFP package offers 32 I/Os, including 48 programmable I/Os, and supports I2C, SPI, and SCI interfaces. Operating voltage ranges from 3.8V to 5.5V, with a maximum power dissipation of 500mW. Integrated peripherals include POR, PWM, WDT, and LVD, with two timers/counters.
Sign in to ask questions about the Stmicroelectronics ST72F321BJ7T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BJ7T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321BJ7T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.