8-bit Microcontroller (MCU) featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator. Supports I2C, SPI, and SCI interfaces, with 32 programmable I/O pins. Housed in an LQFP surface mount package, it functions within a 3.8V to 5.5V supply range and operates from -40°C to 125°C. Includes POR, PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F321BJ9T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |