
8-bit microcontroller featuring an 8MHz internal oscillator, 60KB FLASH memory, and 2KB RAM. This MCU offers 32 I/Os, supporting I2C, SPI, and SCI interfaces. It operates within a 3.8V to 5.5V supply voltage range and includes peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, it operates from -40°C to 85°C with a maximum power dissipation of 500mW.
Stmicroelectronics ST72F321BJ9TAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.