The ST72F321BJ9TCE is an 8-bit microcontroller with 60KB of flash memory and 2KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is available in an LQFP package and has 48 programmable I/O pins. It supports I2C, SPI, and SCI interfaces and has two timers/counters. The microcontroller operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ST72F321BJ9TCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BJ9TCE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F321BJ9TCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.