8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 24 programmable I/O pins, 2 timers/counters, and I2C, SPI, SCI interfaces. Packaged in LQFP for surface mounting, with an operating voltage range of 3.8V to 5.5V. Includes POR, PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F321BK6T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | ST7 |
| RoHS | Compliant |