8-bit Flash microcontroller featuring an 8MHz clock speed. This surface-mount device offers 32KB of FLASH memory and 1KB of RAM. Integrated peripherals include I2C, SPI, and SCI interfaces, along with 2 timers/counters, POR, PWM, WDT, and LVD. Operating voltage ranges from 3.8V to 5.5V, with a typical 5V supply. The LQFP package provides 48 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72F321BR6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BR6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321BR6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.