8-bit microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at an 8MHz clock frequency with an internal oscillator. Supports I2C, SPI, and SCI interfaces. Includes 48 programmable I/O pins, 2 timers/counters, and peripherals like POR, PWM, WDT, and LVD. Packaged in an LQFP, surface mountable, with an operating voltage range of 3.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F321BR9T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |